VAIO 92963Laptop, SX 14, SSD, Windows 10 Pro

...mehr
VAIO SX14
  • CPU: Intel® Core™ i7-8565U processor (8M Cache, up to 4.60 GHz)
  • OS: Windows 10 Professional
  • Display: 14,0" anti-glare FHD IPS display (1920x1080) , Brightness: 300 nits
  • GPU: Intel® UHD Graphics 620
  • RAM: 16 GB LPDDR3
  • SSD: 512 GB PCIe NVMe
  • Color: black

  • Display
    • Display Format
    • 35.6 cm (14.0”), Full HD, matt
  • Implementation
    • Software
    • Windows 10 Pro 64 Bit
    • Memory
    • 512 GB
  • General
    • Processor
    • Intel® Core® i7-8565U, 4.6 GHz
    • Memory
    • 16 GB LPDDR3
    • Drive
    • SSD, ohne DVD
    • Graphics
    • Intel® UHD Graphics 620
    • Design
    • Tastaturlayout: DE (QWERTZ)
    • Colour
    • schwarz
  • Interfaces
    • LAN
    • 10/100/1000 Mbit/s
    • Wireless
    • IEEE 802.11a/b/g/n/ac
    • Bluetooth®
    • 4.1
    • Modem
    • LTE
    • USB
    • 3x USB 3.1, 1x USB 3.1 Typ-C
    • Connection
    • HDMI
  • External I/O Ports
    • VGA
    • 1x
  • Measures
    • Width
    • 320 mm
    • Height
    • 18 mm
    • Depth
    • 223 mm
  • Weights
    • Weight
    • 0.9 kg