ACER SF11432P494Laptop, Spin 1, Windows 10 Pro

...mehr
A new age of mobility
  • Processor: Intel® Pentium® N5000
  • Display: 14" FHD with IPS (matt)
  • Memory: 4 GB DDR4 RAM
  • Storage: 256 GB SSD
  • Graphics card: Intel® UHD Graphics 605
  • Operating system: Windows 10 Professional (64 bit)

  • Display
    • Display Format
    • 35.6 cm (14.0”), Full HD, matt
  • Implementation
    • Software
    • Windows 10 Pro 64 Bit
    • Memory
    • 256 GB
  • General
    • Processor
    • Intel® Pentium® N5000, 1.1 GHz
    • Memory
    • 4 GB DDR4
    • Drive
    • SSD, ohne DVD
    • Graphics
    • Intel® GMA UHD 605
    • Design
    • Tastaturlayout: DE (QWERTZ)
  • Interfaces
    • LAN
    • ohne
    • Wireless
    • IEEE 802.11a/b/g/n/ac
    • Bluetooth®
    • 4.0
    • USB
    • 1x USB 2.0, 2x USB 3.0, 1x USB 3.1 Typ-C
    • Connection
    • HDMI
  • Electrical values
    • Accumulator
    • 3 Zellen Li-Ion, 4670 mAh, 54 Wh
  • Measures
    • Width
    • 323 mm
    • Height
    • 15 mm
    • Depth
    • 228 mm
  • Weights
    • Weight
    • 1.4 kg
  • Specials
    • Service
    • Bring-In
  • Power supply
    • Power unit, inclusive
    • 45 W