V7 CSE4BLK9ELaptop Sleeve, Neoprene, 13,3"

...mehr
The V7 Elite 13.3" Neoprene Sleeve with a self-retracting handle allows you to easily carry your Macbook Air or any other Laptop up to 13.3" or slip it into another bag for even more storage. Featuring a form-fitting design, the sleeve protects your laptop in style, plus the durable top and side-pocket zippers provides easy access to your device and accessories. The Sleeve’s exterior neoprene and soft fleece interior materials cushion and protects your equipment so you can be sure your laptop is safe while you’re on the go.

Features:
  • Self-retracting handle so it can easily slip into your bag
  • Form-fitting design for a snug and secure fit
  • The durable top zipper provides easy access to your device
  • Neopro exterior and soft fleece inside material cushions and protects your equipment
  • Zippered storage pocket to safely carry accessories

  • General
    • Type
    • Notebook sleeve
    • Material
    • Neoprene
    • Colour
    • Black
  • Other
    • Specification
    • Up to 33.8 cm (13.3”)
  • Measures
    • max. Laptop Size
    • 338 x 328 x 18 mm
    • Width
    • 347 mm
    • Depth
    • 257 mm
    • Height
    • 30 mm
  • Weights
    • Weight
    • 0.30 kg