THULE 3203286Thule Gauntlet 3.0 MacBook Envelope 12"

...mehr
A slimline, envelope-style sleeve offering rugged protection without the bulk.

  • tapered shape provides a precise fit for the 12" MacBook®
  • semi-rigid EVA foam construction creates a glove-like fit and the padded protection you expect from a sleeve
  • enhanced corner and edge protection
  • reflective Thule logo

  • General
    • Type
    • Notebook sleeve
    • Design
    • For 12" MacBook
    • Material
    • Polyurethane
    • Colour
    • Black
    • Model
    • Thule Gauntlet 3.0 MacBook Envelope
  • Other
    • Specification
    • Up to 30.5 cm (12.0”)
  • Measures
    • Width
    • 305 mm
    • Depth
    • 25 mm
    • Height
    • 215 mm
  • Weights
    • Weight
    • 0.2 kg
  • Specials
    • Warranty
    • 2 year(s)