ODYS X620014Laptop, MyBook 14, Windows 10 Home

    ...mehr
    • 35,56 cm (14") Notebook / Full HD IPS / 1920 x 1080
    • Intel® Celeron® Quad Core Processor N3450 Burst Frequency up to 2,2GHz
    • 4GB RAM I 32GB Memory / Intel® HD Graphics 500
    • Windows 10 Home / Weight: 1,3kg
    • Bluetooth 4.0, 2x USB 3.0, Micro HDMI, Micro SD card slot
    • DC port, M.2 SSD Slot(2242 with Key B and B+M in SATA interface), Earphone Output, Wireless Display

    • Display
      • Display Format
      • 35.6 cm (14.0”), Full HD
    • Implementation
      • Software
      • Windows 10 Home
      • Memory
      • 32 GB
    • General
      • Processor
      • Intel® Celeron® N3450, 2.2 GHz
      • Memory
      • 4 GB DDR3
      • Drive
      • HDD
      • Graphics
      • Intel® HD Graphics 500
      • Design
      • Tastaturlayout: DE (QWERTZ)
    • Interfaces
      • LAN
      • ohne
      • Wireless
      • IEEE 802.11b/g/n
      • Bluetooth®
      • 4.0
      • USB
      • 2x USB 3.0
      • Connection
      • micro HDMI
    • Electrical values
      • Accumulator
      • Li-Pol
    • Measures
      • Width
      • 343 mm
      • Height
      • 12 mm
      • Depth
      • 230 mm
    • Weights
      • Weight
      • 1.23 kg