AKKU 53733Laptop battery for TOSHIBA, Li-Ion, 4400 mAh

...mehr
Notebook battery for TOSHIBA.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery suitable for:
Toshiba: C40-AD05B1, C40-AS20W1, C40-AS22W1, C40-AT01W1, C40-AT15B1, C40-AT19W1, C45-AK06B, C45-AK07B, C45-AK08B1, C45-AK15B1, C45-ASC1B, C45-AT79B, C50-AC09W1, C50-AT01W1, C50-AT03W1, C50-AT08B1, C50D-AT01B1, Satellite C50T, Satellite C55, Satellite C55-A-1H9, Satellite C55D, Satellite C55DT, Satellite C55T, Satellite C70, Satellite C70-A, Satellite C75, Satellite C75D, Satellite C75DT, Satellite C75T, Satellite Pro C70, Satellite Pro C70-A

Identical to the following batteries:

Toshiba: PA5108U-1BRS, PA5109U-1BRS, PA5110U-1BRS, PABAS271, PABAS272, PABAS273
  • General
    • Type
    • Notebook-Akku
    • Technology
    • Li-Ion
    • Design
    • für TOSHIBA
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 10.8 V
    • Capacitance
    • 4400 mAh
  • Measures
    • Length
    • 204.3 mm
    • Width
    • 51.5 mm
    • Height
    • 20.3 mm
  • Weights
    • Weight
    • 0.306 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • Sleeve
    • Plastic
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 47.5 Wh