AKKU 53697Laptop battery for Clevo, Li-Ion, 4400 mAh

...mehr
Notebook battery for Clevo.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery suitable for:
Clevo: Clevo C4500 Series

Identical to the following batteries:

Clevo: , 6-87-C480S-4P4, C4500BAT-6
  • General
    • Type
    • Notebook-Akku
    • Technology
    • Li-Ion
    • Design
    • für Clevo
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 11.1 V
    • Capacitance
    • 4400 mAh
  • Measures
    • Length
    • 268.6 mm
    • Width
    • 50.3 mm
    • Height
    • 20.5 mm
  • Weights
    • Weight
    • 0.307 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • Sleeve
    • Plastic
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 48.8 Wh