AKKU 53153Laptop battery for Apple MacBook Pro 2009 Version, Li-Po, 5400 m

...mehr
Notebook battery for Apple.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery suitable for:
APPLE: MacBook Pro 15" A1286 (2009 Version), MacBook Pro 15" MC118, MacBook Pro 15" Precision Aluminum Unibody (2009 Version), MacBook Pro 15” MB985/A, MacBook Pro 15” MB985CH/A, MacBook Pro 15” MB985J/A, MacBook Pro 15” MB985LL/A, MacBook Pro 15” MB985TA/A, MacBook Pro 15” MB985X/A, MacBook Pro 15” MB985ZP/A, MacBook Pro 15” MB986/A, MacBook Pro 15” MB986CH/A, MacBook Pro 15” MB986J/A, MacBook Pro 15” MB986LL/A, MacBook Pro 15” MB986TA/A, MacBook Pro 15” MB986X/A, MacBook Pro 15” MB986ZP/A, MacBook Pro 15” MC118/A, MacBook Pro 15” MC118CH/A, MacBook Pro 15” MC118J/A, MacBook Pro 15” MC118LL/A, MacBook Pro 15” MC118TA/A, MacBook Pro 15” MC118X/A, MacBook Pro 15” MC118ZP/A

Identical to the following batteries:

APPLE: 661-5211, 661-5476, A1321

Please note:

Opening your device voids the warranty. Installing this battery is especially complex and follows at your own risk. We do not assume any liability for damage and failure with devices and/or batteries.
  • General
    • Type
    • Notebook-Akku
    • Technology
    • Li-Po
    • Design
    • For Apple
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 10.8 V
    • Capacitance
    • 5400 mAh
  • Measures
    • Length
    • 250.5 mm
    • Width
    • 90 mm
    • Height
    • 14.4 mm
  • Weights
    • Weight
    • 0.378 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • Sleeve
    • Plastic
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 58.3 Wh