EVERKI EKP132Laptop backpack, Onyx, 15.6"

...mehr
  • Travel friendly 15.6-inch laptop/tablet compartment
  • Hard-shell quick-access sunglasses case
  • Patented corner-guard protection system
  • Discreet RFID-protected pocket
  • Quick-access magazine/newspaper slot
  • Trolley handle pass-through
  • Limited Lifetime Warranty protection


Every detail of the Onyx has been designed with the traveling executive in mind. Its top-of-the-line materials, premium features and timeless styling make this the right choice for discerning mobile professionals.

compartments for:
A4 Folder, Sunglass, Computer accessories, Water bottle, Credit cards, Laptop, Power supply, Travel documents, Phone, Pens, Tablet/eReader, Business cards, Magazines

Special feature:
  • Checkpoint-friendly
  • File divider
  • High-Grade Leather Accents
  • High-Contrast Lining
  • Laptop Corner-Guard Protection System
  • Quick-Access Magazine Slot
  • Self-healing zippers
  • Hidden Stash Pocket
  • water-repellent
  • Felt-Lined iPad/Kindle/Tablet Pocket

  • Généralité
    • Type
    • Notebookrucksack
    • Version
    • extra Fach für Notebook
    • Couleur
    • schwarz
  • Divers
    • Spécification
    • bis 39.6 cm (15.6”)
  • Dimensions
    • Taille ordinateur portable (max.)
    • 375 x 30 x 265 mm
    • Largeur
    • 350 mm
    • Profondeur
    • 190 mm
    • Hauteur
    • 425 mm
  • Poids
    • Poids
    • 1.6 kg