TARGUS TSB938Laptop Backpack, CityLite Security, 15.6"

...mehr
Protect your tech from theft as well as bumps and scratches with this innovative new backpack from Targus. The inside of the backpack can only be accessed via zips around the shoulders, protecting you from opportunistic thieves, while the RFID-blocking pockets protect your credit cards from scanning.

Not only is it secure, it looks good too. The CityLite range marries contemporary cool and top-of-class protection to create the perfect laptop bag for stylish urban professionals. With its multi-fit laptop cradle, intelligent design and premium materials, this modern backpack protects laptops and devices up to 15.6” while sporting a fashionable, hard-wearing look that lasts
  • General
    • Type
    • Notebook backpack
    • Design
    • Taschen mit RFID-Blockiermaterial
    • Material
    • 300D
    • Colour
    • Light grey
  • Other
    • Specification
    • Up to 39.6 cm (15.6”)
  • Measures
    • max. Laptop Size
    • 387 x 25 x 265 mm
    • Volume
    • 24 l
    • Width
    • 460 mm
    • Depth
    • 205 mm
    • Height
    • 344 mm