NEW

DOM MCA 1250Charger, PerfectCharge MCA 1250, 12 V, 50 A

...mehr
Dometic PerfectCharge MCA 1250 has three battery outputs, so it can simultaneously charge three batteries. And very gently too, using advanced 6-step charging technology. With its compact and lightweight design and practical screw connections, it can be installed quickly and hassle-free. Featuring an input voltage range of 110-230 V, it can be used anywhere in the world and will charge reliably even when the input voltage drops. Ideal for frequent travellers and globetrotters. Useful enhancements: remote control, battery sensor, temperature sensor or Dometic MPC 01 battery controller for up to 30 % faster charging.
  • General
    • Type
    • Ladegerät
    • Design
    • bis 50 A
    • Safety shutdown
    • ja
  • Electrical values
    • Voltage
    • 12 V
    • Charging current
    • 50 A
  • Specials
    • Overload protection
    • ja
    • Short circuit protected
    • ja
  • Packaging
    • Packaging
    • Einzelverpackung
  • Interfaces
    • Connection
    • Netz
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50 Hz