SLP 240-40Lab Power Supplies - 240 W, 0 - 40 V DC

...mehr
Lab Power Supplies, Analog Controlled

Series SLP 240 KONSTANTERs (Single-Output Laboratory Power Supplies) are single output, primary switched-mode laboratory power supplies for universal use in R&D, production, training and service applications.

Our innovative BET circuit technology (bidirectional energy transformation) allows for practically load independent response times.

  • Compact design and minimal weight
  • Auto-ranging output with 240 W
  • Minimal power loss
  • Voltage and current regulated output
  • Increased output power for brief intermittent periods
  • Very short response time thanks to BET technology
  • Dynamic sink mode operation
  • Excellent dynamic control parameters
  • Minimal residual ripple
  • Output ON/OFF function
  • Manual adjustment with ten-turn potentiometer
  • Remote sensing
  • Master-slave operation with parallel or series connection
  • Protection against excessive temperature
  • Floating output terminals at front and rear panel
  • Can be electrically and mechanically combined with multi-output devices
  • Mounting accessories for 19" racks

  • General
    • Type
    • Laboratory power pack
    • Design
    • Analogue controllable
  • Electrical values
    • Output
    • 0-40 VDC
    • Current
    • 0-12
    • Performance
    • 240 W
    • Ripple
    • 25 mAeff
    • Performance
    • 500 VA
    • Ripple U
    • 15 mVeff
    • Efficiency
    • > 70 %
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 221.5 mm
    • Height
    • 88 mm
    • Depth
    • 397.5 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)