KONTAKT 32340Copper paste, 500 ml

...mehr
COPPER PASTE is a high-quality, copper-based anti-seize and mounting paste.

The particularly fine copper powder combined with a drip-free base grease guarantees a long-term effect even under extreme usage conditions of -30°C to +1000°C. COPPER PASTE PRO is drip-free and does not run even at high temperatures.

The copper paste is an ideal anti-seize separating paste for protection against cold welding, ensures a uniform tightening torque during the assembly of screw connections and enables easy dismantling following exposure to high temperatures.

It reduces noise and vibrations and protects against corrosion.
  • GHS02GHS04GHS07GHS09
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H315Causes skin irritation.

    H336May cause drowsiness or dizziness.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P251Do not pierce or burn, aven after use.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P271Use only outdoors or in a well-ventilated area.


    For further information see Safety Data Sheet.
  • General
    • Type
    • Copper paste
    • Design
    • Spray
    • Model
    • Copper paste
  • Implementation
    • Content
    • 500 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H336, H412
    • P-statements
    • P102, P210, P211, P251, P261, P271
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5f
    • Content
    • 500
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None