ST MDP2HDVGAWKonverter 2 in 1 mini DisplayPort > HDMI, VGA, WUXGA

...mehr
Travel A/V adapter: 2-in-1 Mini DisplayPort to HDMI or VGA converter - White
Connect your Mini DisplayPort equipped PC or Mac® to an HDMI or VGA display


  • 2-in-1 design lets you connect your mDP computer to any HDMI or VGA display using a single adapter
  • Maximize portability with a compact, lightweight adapter you can easily carry in your laptop bag
  • Supports video resolutions up to 1920x1200 or 1080p


Overview
The MDP2HDVGA Mini DisplayPort™ travel adapter lets you connect your mDP enabled Ultrabook™ or laptop computer to any VGA or HDMI® display. The sleek adapter features an all-white design that looks great when interfaced with your MacBook Pro® or MacBook Air®.
Connect to any HDMI or VGA Display
Why carry multiple adapters when you only need one? Instead of keeping two different adapters on-hand, the mDP travel adapter offers both VGA and HDMI outputs, so you’ll be able to connect from your laptop to any modern boardroom or classroom display -- an ideal plug-and-play solution for BYOD (Bring Your Own Device) applications at the office.
Plus, because the converter supports video resolutions up to 1920x1200 or 1080p you can convert a Mini DisplayPort video source to HDMI or VGA without sacrificing video quality.
  • General
    • Type
    • DisplayPort adapter
    • Colour
    • White
  • Interfaces
    • Connection entry
    • Mini DisplayPort plug
    • Connection discharge
    • HDMI Buchse, VGA Buchse
  • Measures
    • Cable length
    • 0.15 m
  • Weights
    • Weight
    • 0.030 kg