HONEY DCP311GPush button, grey

...mehr
Push button with name plate and LED function display, portrait - grey

The DCP311 push button with name plate from Honeywell combines excellent functionality with a modern design. An LED function display confirms that the device is working. Pressing quickly three times activates the secret knock function, which plays a special melody so that you know it is a family member or friend at the door.

Peace of mind - An LED confidence light on the push button reassures visitors that the doorbell is working while the secret knock function is designed to give you peace of mind as it plays a different melody when a family member or a friend is at the door. For absolute peace of mind, you can use the Honeywell ActivLink™ technology to link your doorbell with Honeywell security accessories and house alarm sets to build your own customised home alert and alarm system.

Easy to install - All Honeywell push buttons and accessories are easy to install. The optional screw-free mounting concept and an easy-open battery compartment ensure that installation takes just a couple of minutes.

Included in delivery:
  • 1 x wireless push button
  • 1 x CR2032 (3 V) battery
  • 1 x quick start guide

  • General
    • Type
    • Bell push
    • Assembly
    • Surface mounting
    • Design
    • 1 family house
    • Colour
    • Grey
  • Interfaces
    • Wireless
    • Yes
    • Connection
    • -
  • Implementation
    • Audio
    • No
    • Video
    • No
    • power supply
    • 1 CR2032
  • Measures
    • Width
    • 30 mm
    • Height
    • 70 mm
    • Depth
    • 16 mm