DELOCK 86379Keystone Module RJ45 jack > RJ45 jack Cat.6 UTP white

...mehr
This module by Delock can be used to extend twisted pair cables. With its standardised dimensions it can be used for easy snap-in mounting in e.g. a Keystone patch panel, face plate or surface-mount box.

Specification
  • Connectors:

  • 1 x RJ45 jack >
    1 x RJ45 jack
  • 1:1 connected
  • Cat.6 specification
  • Unshielded (UTP)
  • Contacts gold-plated
  • For Keystone ports with 19.2 x 14.9 mm
  • Colour: white
  • Dimensions (LxWxH): ca. 32.5 x 16.1 x 22.1 mm

  • General
    • Type
    • RJ45 socket > RJ45 socket
    • Colour
    • White
    • Design
    • Cat.6
  • Implementation
    • Shielding
    • Unshielded