RND 475-00360Cable ties 300x4,8mm, natural

Non-releasable cable ties
Black cable ties are UV-resistant and suitable for outdoor use
  • General
    • Type
    • Cable ties
    • Design
    • Standard
    • Material
    • Polyamide (PA) UL94V-2
    • Colour
    • Natural
    • Approval
    • UL 94 V-2
  • Measures
    • Length
    • 300 mm
    • Width
    • 4.8 mm
  • Packaging
    • Packaging
    • Pack of 100