PAND ILT4S-C0Belt-Ty in-line cable tie, black

The flat head prevents the tie from catching and reduces the overall size of the bundle. Threads like a belt (180° entry)
  • General
    • Type
    • Cable ties
    • Model
    • Belt-Ty
    • Design
    • Flat head
    • Material
    • PA / Nylon
    • Colour
    • Black
  • Measures
    • Length
    • 373 mm
    • Width
    • 4.8 mm
    • Ø
    • 102 mm
  • Packaging
    • Packaging
    • Single