PAND CBR6LH-C0Contour-Ty — PA 6.6 nylon cable ties, black

The flat head prevents the tie from catching and reduces the overall size of the bundle. External teeth and smooth, rounded edges provide the ideal cable sheath protection for applications with strong vibrations.
  • General
    • Type
    • Cable ties
    • Model
    • Contour-Ty
    • Design
    • External gear teeth
    • Material
    • PA / Nylon
    • Colour
    • Black
  • Measures
    • Length
    • 531 mm
    • Width
    • 7.6 mm
    • Ø
    • 534 mm
  • Packaging
    • Packaging
    • Single