GC 5047-A10YCable SATA 6 Gb/s, metal, yellow, 1m

...mehr
The Good Connections® S-ATA junction cable guarantees a constant high-quality signal transfer up to 6 GB/s thanks to the combination of a premium cable structure and 24-carat gold-plated plugs. This cable is perfectly appropriate to connect e.g. Hard Drive, SSD, CD-, DVD-, BluRay-Drive, etc.

Specifications:
  • Molded S-ATA plug to S-ATA plug with metal clip adjustment on each side
  • Data transfer rate: up to 6 GB/s, downsize compatible to 3 GB/s and 1,5 GB/s
  • Contact surface: gold-plated
  • Cable structure: copper mixture
  • Conductor cross-section: AWG26
  • Shielding: 7 x 0,16mm
  • Color: yellow
  • Length: 1m

  • General
    • Type
    • SATA cable
    • Design
    • SATA plug > SATA plug
    • Assembly
    • Metal clip
    • Colour
    • Yellow
    • Cable type
    • Flat
  • Measures
    • Cable length
    • 1.0 m
  • Other
    • Specification
    • SATA 6 Gb/s