DELOCK 85136Cable Optical Fibre LC > LC Multimode OM4 Uniboot 10 m

...mehr
This fibre optical cable by Delock can be used to connect different networking devices, e.g. a NIC with an SFP module to a switch or a media converter. Both conductors share one sheath and one boot, making the cable very space efficient. The extractor lever makes it easy to unplug from high density panels.

Specification
  • Connector: 1 x LC Duplex > 1 x LC Duplex
  • Multimode OM4 cable
  • Fibre: 50/125 µm
  • Zirconia ceramic ferrule with protection cap
  • Uniboot connector
  • Extractor lever
  • Polarity changeable
  • Shared outer sheath
  • Cable diameter: ca. 3 mm
  • Insertion loss < 0.5 dB
  • LS0H (halogen free)
  • Colour: violet
  • Cable length: ca. 10 m


System requirements
• one free LC duplex port
  • General
    • Technology
    • OM4
    • Type
    • Duplex LC/LC patch cable
    • Assembly
    • 50/125 µm
    • Colour
    • violet
    • Design
    • Ceramic plug with a dust cap
  • Measures
    • Cable length
    • 10 m
  • Implementation
    • Type of connector
    • LC <> LC