APPLE MTFN2FD/AiPad Pro, 12.9", 256 GB, Wi-Fi, Silver

...mehr
The all-new design pushes 11-inch and 12.9-inch Liquid Retina displays to the edges of iPad Pro and integrates Face ID to securely unlock iPad with just a glance. The A12X Bionic chip with next-generation Neural Engine in iPad Pro outperforms most PC laptops and offers a new USB-C connector, Gigabit-class LTE (Cellular models), and up to 1TB of storage to enable powerful new mobile workflows.

The optional second-generation Apple Pencil magnetically attaches to iPad Pro and wirelessly charges at the same time.
  • Display
    • Display type
    • 32.5 cm (12.9”) Multi-Touch, Liquid Retina
  • General
    • Type
    • Wi-Fi
    • Design
    • Pro (2018)
    • Colour
    • Silver
    • Resolution
    • 2732 x 2048
    • Processor
    • A12X Bionic Chip mit 64-Bit Architektur
    • Speaker
    • 4 integrated Hi-Fi speakers
    • Power supply
    • USB power adapter
  • Implementation
    • Memory
    • 256 GB
    • Webcam
    • Rear: 12 MP, front side: 7 MP
  • Interfaces
    • Wireless
    • WIFI (802.11a/b/g/n/ac), 2.4 GHz and 5 GHz, MIMO
    • Bluetooth®
    • 5.0
    • Modem
    • Without
    • Connection
    • USB Type-C
  • Electrical values
    • Duration (max.)
    • 10 h
    • Accumulator
    • Li-Pol, Batterie, 29.7 Wh
  • Smart Home
    • Apple HomeKit
    • Compatible
  • Measures
    • Width
    • 280.6 mm
    • Depth
    • 5.9 mm
    • Height
    • 214.9 mm
  • Weights
    • Weight
    • 0.631 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • USB Type-C