Product picture : Illustration similar

APPLE MUU52FD/AiPad mini 5, Wi-Fi, 256 GB, Silver

...mehr
Mini just got mightier.
iPad mini is beloved for its size and capability. And now there are even more reasons to love it. The A12 Bionic chip with Neural Engine. A 7.9‑inch Retina display with True Tone. And Apple Pencil, so you can capture your biggest ideas wherever they come to you. It's still iPad mini. There's just more of it than ever.

Included in delivery
  • iPad mini
  • Lightning to USB cable
  • USB power adapter (power supply unit)

Note: The pencil shown is not included in delivery.
  • Display
    • Display type
    • 20.1 cm (7.9”) Multi-Touch, Retina
  • General
    • Type
    • Wi-Fi
    • Design
    • mini 5
    • Colour
    • Silber
    • Resolution
    • 2048 x 1536
    • Processor
    • A12 Bionic Chip mit 64-Bit Architektur
    • Speaker
    • integriert
    • Power supply
    • USB Power Adapter
  • Implementation
    • Memory
    • 256 GB
    • Webcam
    • Rückseite: 8 MP, Frontseite: 7 MP
  • Interfaces
    • Wireless
    • WLAN (802.11a/b/g/n/ac), 2.4 GHz und 5 GHz, MIMO
    • Bluetooth®
    • 5.0
    • Connection
    • Lightning Connector
  • Electrical values
    • Duration (max.)
    • 10 h
    • Accumulator
    • Li-Pol, Batterie, 19.1 Wh
  • Measures
    • Width
    • 134.8 mm
    • Depth
    • 6.1 mm
    • Height
    • 203.2 mm
  • Weights
    • Weight
    • 0.300 kg
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Lightning