Product picture : Illustration similar

APPLE MV0P2FD/AiPad Air, Wi-Fi + Cellular, 256 GB, Silver

...mehr
iPad Air brings more of Apple's most powerful technologies to more people than ever. For example, the A12 Bionic chip with Neural Engine. A 10.5‑inch Retina display with True Tone. Or the Apple Pencil and the Smart Keyboard. And because it weighs less than 500 g and is 6.1 mm thin, you can keep all of this power with you everywhere you go.

Included in delivery
  • iPad Air
  • Lightning to USB cable
  • USB power adapter (power supply unit)

  • Display
    • Display type
    • 26.7 cm (10.5”) Multi-Touch, Retina
  • General
    • Type
    • W-Fi + Cellular
    • Design
    • iPad Air
    • Colour
    • Silber
    • Resolution
    • 2224 x 1668
    • Processor
    • A12 Bionic Chip mit 64-Bit Architektur
    • Speaker
    • integriert
    • Power supply
    • USB Power Adapter
  • Implementation
    • Memory
    • 256 GB
    • Webcam
    • Rückseite: 8 MP, Frontseite: 7 MP
  • Interfaces
    • Wireless
    • WLAN (802.11a/b/g/n/ac), 2.4 GHz und 5 GHz, MIMO
    • Bluetooth®
    • 5.0
    • Modem
    • UMTS/HSPA/?HSPA+/DC-HSDPA, Gigabit-Class LTE
    • Connection
    • Lightning Connector
  • Electrical values
    • Duration (max.)
    • 9 h
    • Accumulator
    • Li-Pol, Batterie, 30.2 Wh
  • Measures
    • Width
    • 174.1 mm
    • Depth
    • 6.1 mm
    • Height
    • 250.6 mm
  • Weights
    • Weight
    • 0.464 kg
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Lightning