KN-INV1000W12Inverter, modified sine wave, 1000 W, protective contact

...mehr
Inverter to operate 230-V devices such as notebooks, TVs or fans using a 12-V connection. Thanks to its compact design, the inverter is ideal for travel.

  • Safe to use: Equipped with overload and overheating protection, deep discharge protection, battery reverse polarity protection, output short-circuit protection, incorrect battery check
  • Connection cable set included
  • Peak power of 2400 W
  • Compatible with the König remote control (KN-INV01RC)

  • General
    • Type
    • Inverter
    • Technology
    • Sine
  • Electrical values
    • Input voltage
    • 12 VAC
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Power supply
    • Output voltage, connection
    • Socket, type F - protective contact