DELOCK 85098SATA 6 Gb/s receptacle downwards > SATA receptacle, down 70 cm b

...mehr
This SATA cable by Delock enables the internal connection of various SATA devices, e.g. HDDs, controller cards or Flash memories. It complies with the latest standard and provides a data transfer rate of up to 6 Gb/s. It is downwards compatible to the previous SATA versions, but can then only reach the respective transfer speed. When connecting this cable to a HDD the cable will be lead downwards. The metal clips on the connectors ensure that the cable reliably clicks into place.

Specification
  • Connector: 1 x SATA 6 Gb/s 7 pin receptacle downwards angled > 1 x SATA 6 Gb/s 7 pin receptacle downwards angled
  • Data transfer rate up to 6 Gb/s
  • Downwards compatible to SATA 1.5 Gb/s and 3 Gb/s
  • Cable gauge: 26 AWG
  • Colour: blue
  • with gold coloured metal clip
  • Length without connector: ca. 70 cm

System requirements
  • a free SATA port

Package content
  • SATA cable

Package
  • Poly bag

  • General
    • Type
    • SATA cable
    • Design
    • SATA socket down > SATA socket angled down
    • Assembly
    • Metal clips
    • Colour
    • Blue
  • Measures
    • Cable length
    • 0.7 m
  • Other
    • Specification
    • SATA 6 Gb/s