IT88881283Inter-Tech JX-500 mini ITX case

...mehr
The JX-500 - modern, stylish and extremely practical

With the JX-500, you get a very compact ITX case with an elegantly styled front.
The numerous vents provide good heat dissipation, which can be improved even further by installing an optional 50-mm fan.
A front USB 3.0 connection completes the offer.

  • Compact design
  • USB 3.0 interface
  • Space for a 50x50-mm fan
  • VESA and desk mount included


Power input
For 12-V plug with the dimensions 5.5 x 2.5 x 10.7 mm
  • General
    • Type
    • Mini ITX casing
    • Power supply
    • Without
    • Assembly
    • System housing
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Mini-ITX boards
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0
  • Implementation
    • External
    • Without
    • Internal
    • 1x (2.5”)
  • Measures
    • Format
    • Mini ITX
    • Width
    • 200 mm
    • Height
    • 65 mm
    • Depth
    • 240 mm
  • Weights
    • Weight
    • 0.86 kg