INTENSO 6033513Intenso Memory Board 5 TB USB 3.0

...mehr
The 3.5" external Intenso Memory Board hard drive is a modern storage solution for transferring and saving photos, videos, music and other data, combining high-quality design with ultimate performance.
The external hard drive is impressive with a modern design housing made of high-quality aluminium in anthracite and is therefore ideally suited to be permanently integrated into the workplace. With its timeless, elegant design, the Intenso Memory Board is not only a high-performance hard drive, but also a modern design piece that will enhance the appearance of any desk. The sleek logo engraving combined with the blue LED display represents a further highlight.
Besides a modern design, the Memory Board features a Super Speed USB 3.0 interface and thus achieves particularly fast data transfer rates. The jury of the internationally respected and renowned Red Dot Design Award was also impressed by the design of the "Memory Board" product family and awarded Intenso the following prestigious accolade in 2016: "With its aluminium casing, this hard drive looks high-end and sophisticated. It is a modern storage solution and attractive accessory all in one."

Details:
  • Form factor: 3.5"
  • Data carrier: 5TB HDD
  • Internal connection: SATA 6 Gb/s
  • External connection: USB 3.0 Micro-B
  • RAID level: N/A
  • Fan: N/A
  • Dimensions: 173x110x31 mm
  • Weight: 840 g
  • Colour: anthracite
  • Special features: aluminium, external power supply

  • Implementation
    • Memory
    • 5000 GB
  • General
    • Type
    • External hard drive
    • Model
    • Memory Board
    • Mounting form
    • 8.9 cm (3.5”)
    • Housing
    • Aluminium
    • Colour
    • Anthracite
    • Power supply
    • External
    • Accessory
    • Power supply, USB cable
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 110 mm
    • Depth
    • 173 mm
    • Height
    • 31 mm
  • Weights
    • Weight
    • 0.84 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin