DELOCK 18270Installation frame 2x 2.5" to 5.25", black

...mehr
With this installation frame by Delock up to two 2.5" drives, such as SSD or HDD, can be mounted in a 5.25" drive bay of a PC.

Specification
  • For installation into a 5.25" bay
  • For 2 x 2.5" devices
  • Horizontal mounting holes
  • Material: metal
  • Colour: black
  • Dimensions (LxWxH): ca. 146 x 103 x 38 mm


System requirements
A free 5.25" bay
Package content
Installation frame
16 x screws M3
Package
Retail Box
  • General
    • Type
    • Installation frame
    • Assembly
    • For 2 x 6.35 cm (2.5”) hard drives/SSD
    • Design
    • For 5.25” slot
    • Design
    • For installation in 13.3 cm (5.25”) slot
    • Colour
    • Black
    • Material
    • Metal