Product picture : Illustration similar

SDOCK CHARGE24MIn wall power supply for sDock

...mehr
Very compact in-wall USB power supply for sDocks
to all sDocks or tablets and phones with USB micro connection. Fits in standard European or British standard gang boxes with a minimal depth of 42mm. Direct connection with a micro USB cable.

Nominal input: 100 - 250 V ~, ±10 % , 50 - 60 Hz,
Nominal output: 5 V. , +5 % / -5 %, 2400mA

Contains:
  • sCharge 12W with micro USB cable, 30 cm
  • User manual /instruction sheet in EU languages, turkish, russian, chinese

  • General
    • Type
    • Power supply
    • Design
    • For sDock wall brackets
    • Technology
    • With microUSB port
  • Electrical values
    • Input voltage
    • 100 - 250 VAC
    • Output voltage
    • 5 V DC
  • Measures
    • Width
    • 80 mm
    • Depth
    • 50 mm
    • Height
    • 80 mm
  • Weights
    • Weight
    • 0.12 kg