IGEL IZ3-HDX-424IGEL Zero Thin Client IZ3-HDX

...mehr
The HDX zero clients from IGEL are solutions tailored to accessing Citrix XenDesktop and XenApp. They offer high performance at a low price. Citrix Appliance Mode enables the devices to boot quickly and directly to the virtual machine. Two available hardware platforms ensure that the specific performance and connectivity requirements of different workstations can be readily met.

  • Specialized HDX zero clients: high-performance, reliable desktops for accessing XenDesktop and XenApp
  • Low-cost solution: small non-recurring hardware investment, no hidden or ongoing costs, no subsequent costs
  • Easily updated and upgradable clients: they are futureproof because new functions can be used as and when needed, and because they permit future migration to other VDI solutions using the existing IGEL zero client hardware
  • Automated, central remote administration: quick and easy rollout, sharp reduction in management overhead, no local management required
  • Risk-free client testing: request a test device at www.igel.com/eval


Use scenarios
  • IZ2 HDX: Workstations for extended task and office workers with expanded multimedia requirements, a large range of supported solutions (e.g., digital dictation or smart card authentication), dual view
  • IZ3 HDX: Workstations for multimedia knowledge workers with high multimedia requirements, a large range of supported solutions (e.g., digital dictation or smart card authentication), good peripheral connectivity options (USB 3.0, DisplayPort, DVI, and optionally, a serial port, WLAN or concealed USB port in the base)

  • General
    • Type
    • Thin client
    • Processor
    • AMD Steppe Eagle
    • Processor Number
    • GX-424CC
    • CPU speed
    • 2.4 GHz
    • Graphics
    • Radeon R5E, 128 - 1024 MB
    • Colour
    • Black
    • Chip set
    • Build in SoC
    • Resolution
    • 1920 x 1200 (DVI), 3840 x 2160 (DisplayPort)
    • Keyboard
    • Without
    • Mouse
    • Without
  • Implementation
    • RAM
    • 2 GB
    • Memory
    • 4 GB
    • Operating system
    • IGEL Linux v10 (LX)
  • Interfaces
    • Audio
    • Realtek ALC662-VD0-GR
    • LAN
    • 10/100/1000 Base-T
    • Wireless
    • Optional (via connectivity bar)
    • USB
    • Rear: 3x USB 2.0, 1x USB 3.0, front: 1x USB 3.0
    • Line-OUT
    • Front: 1x
    • Microphone port
    • Front: 1x
  • External I/O Ports
    • VGA
    • Via supplied adapter
    • DVI
    • 1x DVI-I
    • Display port
    • 1x
  • Measures
    • Width
    • 69 mm
    • Depth
    • 210 mm
    • Height
    • 207 mm
  • Weights
    • Weight
    • 1.19 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)