I-TOOL HPi-TOOL HIGH POWER hot air iron

...mehr
Full power for challenging soldering applications!

  • Fast and powerful: temperature controlled 250 W
  • For large solder joints with high thermal mass
  • Handy and lightweight: approx. 110 g (without cable)
  • Automatic standby function
  • Replaceable soldering tips (separate from heating element)
  • Tips for a range of applications



Weight: 110 g (without cable)
Cable length (m): 1.4
Design: anti-static
Rated voltage (V AC): 24
Rated power (W): 250
Heat-up time (s): 40
Temperature range (°C): 150 - 450
  • General
    • Type
    • Hot air soldering iron
    • Design
    • Antistatic
    • Model
    • i-Tool HP
    • Product range
    • Piston, soldering tweezers
    • Temperatur max.
    • 450
  • Electrical values
    • Performance
    • 250 W
  • Implementation
    • power supply
    • 24 V
  • Weights
    • Weight
    • 110 g