MON SP-202EHi-Fi bass-midrange speaker, 50 W, 4 Ohm

Hi-fi bass-midrange speaker, 50 W, 4 Ohm

  • Multi-purpose speaker
  • Foam surround
  • Replacement speaker for closed speaker systems

  • General
    • Type
    • Midrange woofer
    • Model
    • SP 202E
  • Electrical values
    • Performance
    • 50 W
    • Music power rating
    • 100 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • fu - 6000 Hz
    • Resonance frequency
    • 51 Hz
  • Measures
    • Ø
    • 202 mm
    • Installation dimension
    • 183 mm
  • Weights
    • Weight
    • 1.390 kg