MTK HEX POEhEX PoE, 800 MHz CPU, 128 MB RAM, 5x LAN + 1 port SFP

...mehr
5x Gigabit Ethernet with PoE output for four ports, USB, 800 MHz CPU, 128 MB RAM, RouterOS L4

• hEX PoE RB960PGS
• 5-port PoE Ethernet router
• CPU: 800 MHz
• 128 MB RAM
• 5x Ethernet ports
• 1x SFP
• 4x PoE output

MikroTik’s hEX PoE is a Gigabit Ethernet router with 5 ports, for all those locations where a WIFI connection is not required. The device features a USB 2.0 port and an SFP slot for the additional option of fibre-optic connectivity. Ports 2 - 5 can be used via PoE output to passively power other PoE-enabled (802.3at) devices with the same voltage. Ultimately, this means fewer power adapters and cables and therefore fewer wear parts.

The router is affordable, small and easy to use, yet it still has a powerful 800 MHz CPU and can be customised to individual customer requirements via RouterOS. Max. current is 1 A per port, Ethernet ports are shielded.
  • General
    • Type
    • Router
    • Design
    • integrierter 5 Port Switch, 4x PoE OUT
    • Assembly
    • 1x WAN, 4x LAN, 1x SFP, 1x USB
    • Power supply
    • External or PoE
    • Memory
    • 128 MB
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 5x RJ45
  • Measures
    • Width
    • 114 mm
    • Height
    • 29 mm
    • Depth
    • 137 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 24 V DC / 2.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin