DELOCK 18286Heat Sink flat 100 mm for M.2 module black

...mehr
This heat sink by Delock can be used for heat dissipation of an M.2 module and can be fixed with the attached self-adhesive thermal pads to the M.2 module.
Specification
• Heat sink
• Material: aluminium
• Colour: black
• Dimensions (LxWxH): ca. 100.0 x 22.0 x 5.2 mm
System requirements
• M.2 module
Package content
• Heat sink
• 3 x self-adhesive thermal pad
Package
• Poly bag
  • General
    • Type
    • SSD Kühlkörper
    • Design
    • für M.2 SSD
    • Design
    • inkl. 3x selbstklebendes Wärmepad
    • Colour
    • Black
    • Material
    • Aluminium
  • Other
    • Specification
    • Flat
  • Measures
    • Width
    • 22 mm
    • Height
    • 5.2 mm
    • Depth
    • 100 mm