PURE PT-SW-HD41SHDMI splitter 1x4, 4K 60Hz 4:2:0, auto switching

...mehr
The PT-SW-HD41S is a four port HDMI audio switcher ideal for use in modern home cinema. Its 4K ready architecture will ensure that your home cinema media is supported at the maximum resolution. This ultra slim switch is packed full of features to ensure continuous operation no matter what the source or sink. PT-SW-HD41S supports a range of Dolby features as well as providing full ARC capabilities, Auto Sense and IR remote commands for complete control.4 PORT HDMI SWITCHING
Four 4K HDMI inputs and a single 4K output makes this switch ideal for modern home cinema.

CINEMA SOUND
PT-SW-HD41S boasts comprehensive audio capacities including PCM, Dolby Digital, DTS, and DTS-HD. As well as full ARC capability for direct communication with an AVR.

UHD / 4K ENABLED
Compatible with the new Ultra High Definition sources and displays, displaying signals at resolutions up to 4K @60 4:2:0 (10.2Gbps).

COMPLETE CONTROL
The PT-SW-HD14S is designed for flawless operation and simple usage. Features such as Hot Plugging, Auto Sense EDID Management, RS232 and IR Control will guarantee impeccable communication between sources.

ULTRA SLIM DESIGN
All of this technology is packed into a slim line enclosure, for installation into furniture or snugly behind the TV.
  • General
    • Type
    • HDMI-Switcher
    • Resolution
    • 4K UHD
  • Interfaces
    • Connection entry
    • 4x HDMI socket
    • Connection discharge
    • 1x HDMI-Buchse, 3.5 mm Klinke