ST HDMI2DPHDMI/DVI to DisplayPort Active Converter

...mehr
Connect a DisplayPort® monitor to an HDMI® equipped computer

  • Supports full HD resolutions up to 1920x1200
  • Stores EDID information to ensure compatibility between source and display
  • Supports HDMI® uncompressed 2-channel audio such as LPCM
  • Allows for conversion of DVI or mini-DVI sources with additional cables (not included)
  • Compatible with HDMI®, DVI and Mini DVI 1.0 Input


The HDMI2DP DVI or HDMI® to DisplayPort® Converter converts an HDMI, DVI or Mini DVI input signal into a DisplayPort (or Mini DisplayPort) output, eliminating the cost of upgrading your source device hardware or purchasing a new display.
With support for full HD resolutions up to 1920x1200, the HDMI2DP converter is the perfect solution for connecting devices that have an HDMI, DVI single-link or mini DVI output, such as video cards (desktop or laptop), video game consoles or home theater receivers, to your DisplayPort-capable display.
To connect a DVI video source to this adapter, a DVI to HDMI adapter is required. The following StarTech.com adapters are compatible with this adapter:
  • 3 ft HDMI to DVI-D Cable (HDDVIMM3)
  • 6 ft HDMI to DVI-D Cable (HDMIDVIMM6)
  • 8in HDMI to DVI-D Video Cable Adapter (HDDVIMF8IN)
  • HDMI to DVI-D Video Cable Adapter - M/F (HDMIDVIMF)
  • Mini DVI to HDMI Video Adapter for Macbooks and iMacs (MDVIHDMIMF)

  • General
    • Type
    • HDMI Adapter
    • Colour
    • schwarz
    • Resolution
    • 1920 x 1200
  • Interfaces
    • Connection entry
    • HDMI Buchse
    • Connection discharge
    • DisplayPort Buchse
  • Other
    • Specification
    • aktiv