PURE PI1005-005HDMI-cable 4K male A > male A, halogen-free 0.5 m

...mehr
Halogen-free High Speed HDMI Cable with Ethernet Channel

  • 24 ct. gold plated precision contacts with PureLink SLS (Secure-Lock-System)
  • Latest HDMI version (for v2.0 with 4K, 3D, HEAC, ARC, Deep Color and x.v.Color)
  • HDMI-A male to HDMI-A male
  • PureInstall cable (high purity OFC copper). Triple shielded. AWG28.
  • Halogen-free (LSZH) and 100% tested for professional AV application

  • General
    • Type
    • HDMI cable
    • Colour
    • Black
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
  • Other
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 0.50 m