RTH 1002 MSOHandheld oscilloscope RTH1002, 60 MHz, 2 channel, MSO

...mehr
RTH Scope Rider - the portable, digital oscilloscope for professional use.

Experience this handheld scope for 2 minutes and you will never look back. Eight instruments in a rugged and portable design.The perfect multipurpose tool for the lab or in the field.


  • 60 MHz bandwidth
  • 2 analog channels
  • 8 digital channels
  • Sampling rate 5 GSa/s
  • Memory depth 500 kSa
  • CAT IV 600 V
  • Digital multimeter


Contents:

  • 2 passive 500 MHz probes (RT-ZI10)
  • power adapter
  • battery
  • multimeter test leads

  • General
    • Type
    • Hand-held oscilloscope
    • Technology
    • MSO
    • Design
    • Integrated digital multimeter
    • Input
    • 2 oscilloscope channels, 1 digital multimeter
    • Assembly
    • SD card slot (max. 32 GB)
    • Colour
    • Blue/grey
    • Accessory
    • Test leads, probes, power supply unit, battery
    • Model
    • RTH1002
  • Display
    • Display
    • 7" TFT
    • Display type
    • LC-TFT colour display
    • Display Format
    • 800 x 480 pixels
    • Diagonal
    • 17.78 cm
    • Display illuminated
    • Yes
  • Electrical values
    • Bandwidth
    • 60 MHz
  • Implementation
    • Sample rate
    • 5 GSa/s
    • Protection class
    • IP51
    • power supply
    • Mains or battery
  • Other
    • Specification
    • 8 logic channels
  • Measures
    • Width
    • 201 mm
    • Height
    • 293 mm
    • Depth
    • 74 mm
  • Interfaces
    • Connection
    • USB, LAN
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 2.4 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)