DELOCK 46279GX53 recess mount base round type E silver

...mehr
With this GX53 base you can use most customary GX53 luminaires. GX53 lamps are well suitable for creating a pleasant light in cabinets, showcases and display windows, and they also look good as a light source on ceilings or walls.
Note
The external flexible cable or cord of this luminaire can not be replaced; if the cord is damaged, the luminaire shall be destroyed.

Specification
• Round GX53 base
• Mounting type: ceiling recess mount
• Suitable for all customary GX53 LED luminaires (max. 10 W / 0.1 A)
• Material: plastic
• Color: silver
• Operating voltage: 230 V / 50 Hz
• Protection class: IP20
• Only for indoor usage
• Dimensions:
Diameter 85.5 mm
Total height with brackets 45.6 mm
Total height without brackets 14.0 mm
Visible height when mounted 1.3 mm
Mounting depth with brackets 39.5 mm
Mounting depth without brackets 12.7 mm
Mounting opening diameter 78.5 mm
• Bulb not included in package content
  • General
    • Type
    • Recessed luminaire
    • Assembly
    • Round
    • Material
    • Plastic
    • Colour
    • Silver
    • Design
    • Rigid
  • Lighting
    • Power consumption in operation
    • 10 W
    • Assembly
    • rund
  • Implementation
    • Protection class
    • IP20
    • Material
    • Kunststoff
    • Colour
    • silber
  • Measures
    • Ø
    • 78 mm
    • Height
    • 46 mm
    • Depth
    • 25 mm
    • Øexternal
    • 85 mm
  • Other
    • Specification
    • Without bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEK
    • Weighted consumption
    • 10 kWh/1.000 h
  • Power supply
    • Socket
    • GX53
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Anschlussklemmen
  • Electrical values
    • Performance
    • 10 W
  • Lamp properties
    • Nominal capacity
    • 10 W