GP 4H03 SWGP PowerBank Travo Safe, NiMH, 3800 mAh

...mehr
Travel without any concerns - with the lithium-free powerbank by GP!

This powerbank complies with the IATA Dangerous Goods Regulations. A safer alternative to lithium batteries.


  • Powered by the new generation of ReCyko+ NiMH rechargeable batteries
  • Over-discharge and over-charge protection
  • Over-current protection
  • Short circuit protection
  • Temperature protection
  • LED indication (charging & discharging the ReCyko+ PowerBank)
  • Charges smartphones up to 1,5 times

  • Interfaces
    • Connection
    • USB
  • General
    • Technology
    • NiMh
    • Type
    • Power bank
    • Colour
    • Black
    • Category
    • Cell
    • Model
    • TravoSafe
  • Electrical values
    • Capacitance
    • 3800 mAh
    • Voltage
    • 5 V
  • Measures
    • Length
    • 97 mm
    • Width
    • 59.4 mm
    • Height
    • 22.8 mm
  • Weights
    • Weight
    • 0.222 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188