GOPRO AMIOD-001GoPro, Replacement Door, Hero 5 Session

...mehr
Replacement Door - HERO5 Session
This replacement door protects the input and output port on your HERO5 Session. It keeps water, dirt and debris out of the USB port and microSD™ card slot. If the original door on your GoPro gets lost or damaged, use this replacement door.


  • Replacement door for HERO5 Session
  • Intuitive design snaps into place
  • Maintains 33ft (10m) waterproof rating for HERO5 Session


Compatibility: HERO5 Session
  • General
    • Type
    • Ersatzklappe
    • Design
    • für Hero 5 Session
  • Other
    • Specification
    • wasserdicht bis 10 m