GOPRO ACMFN-001GoPro, Gooseneck

...mehr
Gooseneck
This bendable neck delivers a wide range of adjustability, making it easy to capture a wide range of perspectives. Combine it with any GoPro mount that features a quick release base, or use it on its own as a handheld camera grip. Multiple Goosenecks can be joined together for extended length and flexibility. Measures 8in (20.3cm).


  • Delivers a wide range of adjustability to capture a wide range of perspectives
  • Can be attached to any GoPro mount that features a quick release base
  • Doubles as an adjustable handheld camera grip
  • Makes it possible to elevate the camera above the mounting surface to achieve a higher perspective
  • Ideal for capturing hard-to-reach shots around corners or over obstacles
  • Multiple Goosenecks can be joined together for longer reach and greater flexibility
  • Measures 8in (20.3cm)


What's Included
  • Gooseneck


Compatibility: All GoPro cameras
  • General
    • Type
    • Schwenkhals
    • Design
    • für alle GoPro Kameras
    • Colour
    • Black
  • Measures
    • Length
    • 203 mm