GA-Z370M-D3HGigabyte GA-Z370M-D3H (1151)

...mehr
Details:
  • Format: µATX
  • Chipset: Intel Z370
  • RAM: 4x DDR4 DIMM, dual PC4-32000U/DDR4-4000 (OC), max. 64 GB (UDIMM)
  • Expansion slots: 2x PCIe 3.0 x16 (1x x16, 1x x4), 2x PCIe 3.0 x1, 2x M.2/M key (PCIe 3.0 x4/SATA, 2280/2260/2242)
  • External ports: 1x DVI-D, 1x HDMI 1.4, 1x USB-C 3.0, 6x USB-A 3.0, 1x Gb LAN (Intel I219-V), 6x jack, 1x PS/2 combo
  • Internal ports: 2x USB 3.0, 4x USB 2.0, 6x SATA 6 Gb/s (Z370), 1x serial, 1x parallel, 1x TPM header
  • Header cooling: 1x 4-pin CPU fan, 3x 4-pin fans
  • Header lighting: 2x 4-pin RGB headers (5050)
  • Buttons/switches: N/A
  • Audio: 7.1 (Realtek ALC892)
  • RAID level: 0/1/5/10 (Z370)
  • Multi-GPU: AMD 2-Way CrossFireX (x16/x4)
  • Power connections: 1x 24-pin ATX, 1x 8-pin EPS12V
  • CPU phases: 6 (4+2)
  • Graphics: IGP (via CPU/APU)
  • Lighting: orange, 1 zone (audio strip)
  • Special features: audio and solid capacitors, dual BIOS

  • Power supply
    • Socket
    • 1151 v2
  • General
    • Chip set
    • Intel® Z370
    • Memory
    • DDR4 2133 - max. 4000 (OC)
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
    • Multi-GPU AMD
    • 2-Way-CrossFireX (x16/x4)
    • CPU-phases
    • 6
  • Measures
    • Format
    • Micro ATX
    • Width
    • 244 mm
    • Depth
    • 244 mm
  • Internal I/O Ports
    • PCI Express x16
    • 2
    • PCI Express x1
    • 2
    • PCI
    • -
    • SATA internal
    • 6x 6 Gb/s
    • M.2 (1)
    • M.2/M-Key (PCIe 3.0 x4 +SATA)
    • M.2 (2)
    • M.2/M-Key (PCIe 3.0 x4)
    • USB 3.0 internal
    • 2x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • 1x
    • CPU-fan
    • 1x 4-Pin
    • Fan
    • 3x 4-Pin
    • Power connector
    • 1x 24-Pin ATX, 1x 8-Pin EPS12V
    • Header
    • 1x TPM, 2x RGB
  • External I/O Ports
    • VGA
    • -
    • DVI
    • 1x
    • Display port
    • -
    • USB 3.0 external Type C
    • 1x
    • USB 3.0 external Type A
    • 6x
    • USB 2.0 external
    • -
    • Audio Connector
    • 6x jack
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • HDMI
    • 1x
    • LAN
    • 1x 10/100/1000 (Intel I219V)
    • Audio
    • 8 Channel (Realtek ALC892)