GV-RX580AORUS8GDGigabyte Aorus Radeon RX 580 - 8GB

    ...mehr
    Features
    Powered by Radeon ™ RX 580
    WINDFORCE 2X with 90mm Blade Fan Design
    Advanced Copper Back Plate Cooling
    RGB fusion - 16.8M customizable color lighting
    Stylish Metal Back Plate
    Intuitive AORUS Graphics Engine

    Core Clock
    OC mode: 1380MHz
    Gaming mode: 1365MHz

    Details
    • Chip: Polaris 20 XTX (Ellesmere XTX) "GCN Gen4"
    • Chip clock: 1257MHz, Boost: 1380MHz (OC Mode)
    • Memory: 8GB GDDR5, 2000MHz, 256bit, 256GB/s
    • Shader Units/TMUs/ROPs: 2304/144/32
    • computing power: 6359GFLOPS (Single), 397GFLOPS (Double)
    • Manufacturing process: 14nm
    • Power consumption: 185W (TDP), not specified (idle), 3W (ZeroCore-Power)
    • DirectX: 12.0
    • OpenGL: 4.5
    • OpenCL: 2.0
    • Vulkan: 1.0
    • Shader model: 5.0
    • Interface: PCIe 3.0 x16
    • Total height: dual-slot
    • Cooling: 2x Axial-fan (90mm)
    • Connectors: 1x DVI, 1x HDMI, 3x DisplayPort
    • external Power supply: 1x 8-Pin PCIe
    • Special features: H.265 encode/decode, VP9 encode/decode, AMD FreeSync, AMD Trueaudio, AMD Eyefinity, 2-Way-CrossFireX, HDCP 2.2, Zero-Fan mode, Backplate, LED lighting (RGB), boost clock overclocked (+40MHz)
    • Note: OC Mode unlockable via Gigabyte Xtreme Engine. Factory default clock: 1257MHz/1365MHz (Gaming Mode)

    • General
      • Type
      • Graphics card
      • Chip set
      • Radeon RX 580
      • Assembly
      • Dual-slot
      • Memory
      • 8192 MB
      • Memory
      • GDDR5
      • Design
      • Retail
    • Interfaces
      • Interfaces
      • PCIe 3.0 x16
      • HDMI
      • 1x
      • Power connection
      • 1x 8-Pin PCIe
    • Specials
      • Cooling
      • 2x axial fans (90 mm)
      • Chip clock
      • 1257 MHz
      • Chip Clock Boost
      • 1380 MHz
      • Memory time
      • 2000
    • Implementation
      • Memory controller
      • 256
    • External I/O Ports
      • VGA
      • 0x
      • DVI
      • 1x
      • Display port
      • 3x
    • Electrical values
      • Power consumption
      • 185 W (TPD)