NITC S300-AYGaming chair NITRO CONCEPTS S300 Astral Yellow

...mehr
The S300 gaming chair is all about you. At Nitro Concepts, we value freedom of expression highly; that’s why the S300 is the best chair we’ve ever built and available in 7 intense color schemes, letting you live your passion your way.
Each chair is carefully designed with gamers in mind in Germany by some of the best minds in the industry, using only the most state of the art materials. We take the utmost care to ensure that Nitro Concepts chairs are comfortable and provide ergonomic support to the back, all while looking amazing.

Great Chair, Greater Price
The S300 contains all the components of a top-class premium gaming chair, without the overblown price tag. Get top of the line performance and looks without breaking the bank!

Maximum Comfort
The S300 brings a whole new level of comfort to your gaming life. Thanks to its integrated H.E.A.T. ( Health Enhancing Adjustment Technology) system working in tandem with its ergonomics and shape, you’ll find hours flying by without noticing an ounce of strain on the back. Every Nitro Concepts chair comes with head and lumbar support pillows with optimal shape included free of charge, which can be indiviudally adjusted.

Ergonomic Support
To play at peak performance during long play sessions, staying focussed all the while of demanding tasks or enjoy watching videos to the fullest, it’s important to have a reliable, ergonomic seat like the S300 that protects your back and prevents any painful aches. This lowers the potential for long-term health issues and enables you to always be ready to win.

Stylish Color Schemes
Not only the chair itself is clad in the Astral Yellow color scheme - also the flanks of the S300’s seat base, flame logo on the headrest, head pillow logo, wheels and wheelbase are all adorned with the color of your choice. This makes it the perfect fit with any setup!

Unlimited Customization
We want the S300 to be a perfect fit for every user. With adjustability options for the rocking backrest, for the overall chair height, and for the armrests (which move up and down, forward and backwards, and turn sideways), Nitro brings meaningful options for everybody and makes the S300 the top-of-the-range-model.

Features
  • 3D armrests
  • H.E.A.T. tuning system
  • 50 mm casters
  • Chair crossing with color accents
  • Safety class 4 gas lift
  • Top-notch rocking mechanism up to 14°
  • Attractive Design, shining colors
  • Comfortable cold foam upholstery
  • Head and lumbar support pillows
  • 7 different colors available


Materials
  • Steel (frame)
  • Nylon (five-star base)
  • Cold foam (upholstery)
  • Fabric (cover, pillows)
  • Nylon / Polyurethane (casters)


Manufacturer: Nitro Concepts
  • Total height (with base): ca. 128 - 140 cm
  • Height adjustability: ca. 48 - 61 cm
  • Width backrest (shoulder level): 53 cm
  • Width backrest (pelvis level): 56 cm
  • Width backrest (point of contact): 48 cm
  • Length backrest: ca. 87 cm
  • Width seating area (total): ca. 57 cm
  • Width seating area (point of contact): ca. 47 cm
  • Depth seating area (total): ca. 56 cm
  • Depth seating area (point of contact): ca. 47 cm
  • Width armrest: ca. 9,5 cm
  • Depth armrest: ca. 25,5 cm
  • Armrests adjustable: 3D
  • Rocking mechanism: max. 14°
  • Maximum weight (user): 135 kg
  • Package dimensions: 88 cm x 68 cm x 38 cm
  • Net weight (chair): 24,5 kg
  • Gross weight (chair): 27,5 kg

  • General
    • Type
    • Gaming chair
    • Color Fabric
    • Yellow/black
  • Implementation
    • Seat Tilt
    • max. 14°
  • Weights
    • Weight
    • 24.5 kg