VIS 4880Fullrange Systems 100 mm / 30W

...mehr
10 cm (4”) fullrange speaker with polypropylene diaphragm, dual cone and European standard basket. Simple fitting in vehicles with cut-outs
for 10 cm speakers. Typical applications: Vehicles Mobile homes Attributes: Waterproof cone Metal basket Technical data:
Rated power 20 W
Maximum power 30 W
Nominal impedance Z 4 Ohm
Frequency response 90-20000 Hz
Mean sound pressure level 86 dB (1 W/1 m)
Opening angle (-6 dB) 87°/4000 Hz
Excursion limit +/-2 mm
Resonance frequency fs 120 Hz
Height of front pole-plate 2 mm
Voice coil diameter 14 mm
Height of winding 5 mm
Cutout diameter 94 mm
Net weight 0,268 kg
Schutzklasse
Protective system IP 64 *)
Temperaturbereich
Temperature range -25 ... 70 °C
  • General
    • Type
    • Car HiFi speaker
    • Model
    • FR 10 HMP
  • Electrical values
    • Performance
    • 20 W
    • Music power rating
    • 30 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • 90-20000 Hz
    • sound pressure level
    • 86 dB
    • Resonance frequency
    • 120 Hz
  • Measures
    • Ø
    • 100 mm
  • Weights
    • Weight
    • 0.268 kg
  • Other
    • Specification
    • Broadband speaker