VIS 4622Fullrange Systems 100 mm / 30W

...mehr
10 cm (4”) full-range loudspeaker with two fixing lugs and shallow design. High degree of sound pressure and good high-range reproduction.
Easy to fit in vehicles with 10 cm loudspeaker mounts. Technical data:
Rated power 20 W
Maximum power 30 W
Nominal impedance Z 4 Ohm
Frequency response 100-22000 Hz
Mean sound pressure level 86 dB (1 W/1 m)
Opening angle (-6 dB) 122°/4000 Hz
Excursion limit +/-4 mm
Resonance frequency fs 133 Hz
Height of front pole-plate 3 mm
Voice coil diameter 14 mm
Cutout diameter 94 mm
Net weight 0,2 kg
D.C. resistance Rdc 3,7 Ohm
Mechanical Q factor Qms 6,5
Electrical Q factor Qes 1,99
Total Q factor Qts 1,52
Equivalent volume Vas 2,2 l
Effective piston area Sd 52 cm²
Dynamically moved mass Mms 2,4 g
Force factor Bxl 1,7 Tm
Inductance of the voice coil L 0,35 mH
Temperature range -25 ... 70 °C
  • General
    • Type
    • Car HiFi speaker
    • Model
    • FR 10 F
  • Electrical values
    • Performance
    • 20 W
    • Music power rating
    • 30 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • 100-22000 Hz
    • sound pressure level
    • 86 dB
    • Resonance frequency
    • 133 Hz
  • Measures
    • Ø
    • 100 mm
  • Weights
    • Weight
    • 0.20 kg
  • Other
    • Specification
    • Broadband speaker