- Full-HD LED TV
- Built-in HD triple tuner (S2/C/T2)
- CI+ interface (ready for HD+ and freenet TV module)
- Hotel mode
- Electronic program guide (EPG)
- HDMI connection
- USB connection
- PC monitor function
- Includes freenet TV module
- Energy efficiency class: A
The DYON Live 24C freenet TV Edition combines compact design with sophisticated technology and efficiency. Intuitive operation and clear menu navigation are also a matter of course for the DYON Live 24C freenet TV Edition. State-of-the-art LED technology produces brilliant colours and sharp images. The DYON Live 24C freenet TV Edition has an integrated triple tuner that processes digital reception signals as standard via antenna (DVB-T2) as well as in HD via satellite (DVB-S2) and via cable (DVB-C). This means that the DYON Live 24C freenet TV Edition always provides the best possible image based on the type of reception. The DYON Live 24C freenet TV Edition has a CI+ interface for receiving Pay-TV programmes and avoids the additional costs of another receiver.