FUJITSU D3417-B2FUJITSU Mainboard D3417-B2 mATX (1151)

...mehr
The FUJITSU Mainboard D3417-B2 of the extended lifecycle series is the best solution for demanding requirements. It supports the 6th and 7th generation of Intel® Core ™ processors and the Intel® XEON processor series E3-1200 V5 / V6 and is equipped with the Intel® C236 Express chipset. The FUJITSU D3417-B2 offers maximum performance and functionality while reducing energy consumption.

Specification
Processor socket:
LGA 1151, maximum 80W TDP
Intel® Xeon® E3-1200 V5 / V6 processor series
Intel® i3/i5/i7 (6th and 7th generation) processor series
Future Intel®, Pentium®, Celeron® processor series
Chipset: Intel® C236 Express
Memory socket:
4 x DIMM DDR4 maximum 64 GB, Dual channel, 2133 MHz (CL15),
UDIMM, 1.2V / 2.5V, 288pin, Non ECC, ECC (Xeon only)
Effective memory speed depends on installed processor
Graphics:
Intel® HD Graphics (depends on installed processor) DX12
Audio: Realtek ALC671, 5.1 Channel HD Audio Codec
LAN: Intel Jacksonville i219LM with 10/100/1000 MBit/s, iAMT 11,
vPro support

Expansions slot:
1 x PCIe x16 (Gen3)
1 x PCIe x16 (4 Lanes, Gen3
1 x PCIe x1 (Gen3)

Storage:
6 x SATA 6Gb/s
1 x M.2 SSD (PCIe)

Internal I/O:
2 x USB 3.0
4 x USB 2.0
1 x USB 3.0 stick
1 x Serial (COM2, RS232, FIFO, 16550 compatible)
4 x Fan (PSU, CPU, AUX1, AUX2)
1 x Intrusion (Case open)
1 x Parallel port connector
1 x Audio
1 x Power ATX (24pin + 4pin)

External I/O:
2 x DisplayPort (V1.2)
1 x DVI-D
3 x Audio (Mic-in, Line-in, Line-out)
1 x GigaLAN (RJ45)
2 x PS/2
4 x USB 3.0
2 x USB 2.0
1 x Serial (COM1, RS232, FIFO, 16550 compatible)
Package content
Mainboard
I/O Sheeld
Driver DVD
  • Stroomvoorziening
    • Socket
    • 1151
  • Algemeen
    • Chipset
    • Intel® C236
    • Geheugen
    • DDR4 2400
    • RAM-socket
    • 4x, max. 64 GB
    • Raid
    • -/-
    • Grafiek
    • Chipset/CPU
  • Afmetingen
    • Formaat
    • Micro ATX
    • Breedte
    • 244 mm
    • Diepte
    • 214 mm
  • Aansluitingen intern
    • PCI Express x16
    • 2
    • PCI Express x1
    • 1
    • PCI
    • -
    • SATA intern
    • 6x 6 Gb/s
    • M.2 (1)
    • 1x (PCIe 3.0 x4)
    • USB 3.0 intern
    • 2x
    • USB 2.0 intern
    • 4x
    • Seriële poort (intern)
    • 1x
    • parallele poort (intern)
    • 1x
  • Aansluitingen extern
    • VGA
    • -
    • DVI
    • 1x
    • DisplayPort
    • 2x
    • USB 3.0 extern Type A
    • 2x
    • USB 2.0 extern
    • 2x
    • PS/2
    • 2x
    • Seriële poort (extern)
    • 1x
    • parallele poort (extern)
    • -
  • Aansluiting / interface
    • HDMI
    • -
    • LAN
    • 1x 10/100/1000 (Intel I219LM)
    • Audio
    • 6 Channel (Realtek ALC671)